+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-U5FX300FA60

Module: diode; double independent; 600V; 300A; SOT227B; Ufmax: 1.6V


Manufacturer: VISHAY

Manufacturer part number:
VS-U5FX300FA60
TME Symbol:
VS-U5FX300FA60

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.6kV
Load current
300A
Case
SOT227B
Max. forward voltage
1.6V
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
FRED Pt®
Reverse recovery time
72ns
Gross weight30 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-U5FX300FA60
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 38.27 EURGross price for quantities from 1 pcs - 45.93 EUR
Net price for quantities from 3 pcs - 34.48 EURGross price for quantities from 3 pcs - 41.37 EUR
Net price for quantities from 10 pcs - 30.48 EURGross price for quantities from 10 pcs - 36.58 EUR
Net price for quantities from 20 pcs - 27.38 EURGross price for quantities from 20 pcs - 32.86 EUR
Net price for quantities from 40 pcs - 26.39 EURGross price for quantities from 40 pcs - 31.66 EUR
Net price for quantities from 80 pcs - 24.59 EURGross price for quantities from 80 pcs - 29.50 EUR
Net price for quantities from 160 pcs - 23.69 EURGross price for quantities from 160 pcs - 28.42 EUR