+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-UFB130FA60

Module: diode; double independent; 600V; If: 130A; SOT227B; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-UFB130FA60
TME Symbol:
VS-UFB130FA60

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.6kV
Load current
130A
Case
SOT227B
Max. forward voltage
1.82V
Electrical mounting
screw
Max. load current
82A
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
FRED Pt®
Reverse recovery time
37ns
Gross weight30 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-UFB130FA60
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.15 USDGross price for quantities from 1 pcs - 36.18 USD
Net price for quantities from 3 pcs - 27.13 USDGross price for quantities from 3 pcs - 32.56 USD
Net price for quantities from 10 pcs - 24.00 USDGross price for quantities from 10 pcs - 28.81 USD
Net price for quantities from 20 pcs - 21.55 USDGross price for quantities from 20 pcs - 25.86 USD
Net price for quantities from 40 pcs - 20.77 USDGross price for quantities from 40 pcs - 24.92 USD
Net price for quantities from 80 pcs - 19.32 USDGross price for quantities from 80 pcs - 23.18 USD
Net price for quantities from 160 pcs - 18.65 USDGross price for quantities from 160 pcs - 22.38 USD