+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-UFB170FA60

Module: diode; double independent; 600V; If: 170A; SOT227B; screw

Manufacturer: VISHAY

Manufacturer part number:
VS-UFB170FA60
TME Symbol:
VS-UFB170FA60

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.6kV
Load current
170A
Case
SOT227B
Max. forward voltage
1.03V
Electrical mounting
screw
Max. load current
94A
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
FRED Pt®
Reverse recovery time
60ns
Gross weight30 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-UFB170FA60
0 in TME stock
Net price for quantities from 1 pcs - 22.50 GBPGross price for quantities from 1 pcs - 26.99 GBP
Net price for quantities from 3 pcs - 20.27 GBPGross price for quantities from 3 pcs - 24.33 GBP
Net price for quantities from 10 pcs - 17.88 GBPGross price for quantities from 10 pcs - 21.45 GBP
Net price for quantities from 20 pcs - 16.08 GBPGross price for quantities from 20 pcs - 19.30 GBP
Net price for quantities from 40 pcs - 15.57 GBPGross price for quantities from 40 pcs - 18.68 GBP
Net price for quantities from 80 pcs - 14.46 GBPGross price for quantities from 80 pcs - 17.35 GBP
Net price for quantities from 160 pcs - 13.94 GBPGross price for quantities from 160 pcs - 16.73 GBP
No. of pieces (Multiplicity: 1)