+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-UFB230FA60

Module: diode; double independent; 600V; 230A; SOT227B; screw; 43ns


Manufacturer: VISHAY

Manufacturer part number:
VS-UFB230FA60
TME Symbol:
VS-UFB230FA60

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.6kV
Load current
230A
Case
SOT227B
Max. forward voltage
1.78V
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
FRED Pt®
Reverse recovery time
43ns
Gross weight30 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-UFB230FA60
0 in TME stock
Net price for quantities from 1 pcs - 28.67 USDGross price for quantities from 1 pcs - 34.41 USD
Net price for quantities from 2 pcs - 27.66 USDGross price for quantities from 2 pcs - 33.19 USD
Net price for quantities from 5 pcs - 25.98 USDGross price for quantities from 5 pcs - 31.18 USD
Net price for quantities from 10 pcs - 24.09 USDGross price for quantities from 10 pcs - 28.92 USD
Net price for quantities from 50 pcs - 21.62 USDGross price for quantities from 50 pcs - 25.94 USD
Net price for quantities from 100 pcs - 20.60 USDGross price for quantities from 100 pcs - 24.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.