+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-UFB250FA60

Module: diode; double independent; 600V; If: 250A; SOT227B; screw

Manufacturer: VISHAY

Manufacturer part number:
VS-UFB250FA60
TME Symbol:
VS-UFB250FA60

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.6kV
Load current
250A
Case
SOT227B
Max. forward voltage
1.19V
Max. forward impulse current
1.3kA
Electrical mounting
screw
Max. load current
168A
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
FRED Pt®
Reverse recovery time
166ns
Gross weight30 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-UFB250FA60
43 in TME stock
Net price for quantities from 1 pcs - 22.20 EURGross price for quantities from 1 pcs - 26.64 EUR
Net price for quantities from 3 pcs - 20.80 EURGross price for quantities from 3 pcs - 24.96 EUR
Net price for quantities from 10 pcs - 18.30 EURGross price for quantities from 10 pcs - 21.96 EUR
Net price for quantities from 20 pcs - 17.50 EURGross price for quantities from 20 pcs - 21.00 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs