+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-UFB280FA20

Module: diode; double independent; 200V; If: 280A; SOT227B; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-UFB280FA20
TME Symbol:
VS-UFB280FA20

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
200V
Load current
280A
Case
SOT227B
Max. forward voltage
1.1V
Max. forward impulse current
1.7kA
Electrical mounting
screw
Max. load current
175A
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
FRED Pt®
Reverse recovery time
45ns
Gross weight37.43 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-UFB280FA20
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 27.35 EURGross price for quantities from 1 pcs - 32.81 EUR
Net price for quantities from 5 pcs - 23.57 EURGross price for quantities from 5 pcs - 28.29 EUR
Net price for quantities from 10 pcs - 22.75 EURGross price for quantities from 10 pcs - 27.30 EUR
Packaging method by the manufacturer:Tube = 10 pcs