+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-UFB80FA40

Module: diode; double independent; 400V; If: 80A; SOT227B; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-UFB80FA40
TME Symbol:
VS-UFB80FA40

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.4kV
Load current
80A
Case
SOT227B
Max. forward voltage
1.39V
Max. forward impulse current
270A
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
FRED Pt®
Reverse recovery time
32ns
Gross weight37.5 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-UFB80FA40
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.80 EURGross price for quantities from 1 pcs - 28.56 EUR
Net price for quantities from 3 pcs - 21.00 EURGross price for quantities from 3 pcs - 25.20 EUR
Net price for quantities from 10 pcs - 18.91 EURGross price for quantities from 10 pcs - 22.69 EUR
Packaging method by the manufacturer:
Tube = 10 pcs