+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-UFH280FA30

Module: diode; double independent; 300V; If: 280A; SOT227B; screw

Manufacturer: VISHAY

Manufacturer part number:
VS-UFH280FA30
TME Symbol:
VS-UFH280FA30

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
300V
Load current
280A
Case
SOT227B
Max. forward voltage
1.07V
Max. forward impulse current
1.539kA
Electrical mounting
screw
Max. load current
160A
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
FRED Pt®
Reverse recovery time
58ns
Gross weight30.1 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-UFH280FA30
40 in TME stock
Net price for quantities from 1 pcs - 24.69 USDGross price for quantities from 1 pcs - 29.63 USD
Net price for quantities from 5 pcs - 23.03 USDGross price for quantities from 5 pcs - 27.63 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs