+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VS-UFL250CB60

Module: diode; double,common cathode; 600V; If: 250A; SOT227B; 130A


Manufacturer: VISHAY

Manufacturer part number:
VS-UFL250CB60
TME Symbol:
VS-UFL250CB60

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
0.6kV
Load current
250A
Case
SOT227B
Max. forward voltage
1.55V
Electrical mounting
screw
Max. load current
130A
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
FRED Pt®
Reverse recovery time
44ns
Gross weight30 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-UFL250CB60
0 in TME stock
No. of pieces (Multiple of: 160)
Minimum order quantity: 160.
Multiple of: 160.
Net price for quantities from 160 pcs - 18.75 USDGross price for quantities from 160 pcs - 22.50 USD