+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VS5HD480CW60

Module: diode; double,common cathode; 600V; If: 240Ax2; TO244; 61ns

NEW

Manufacturer: VISHAY

Manufacturer part number:
VS-VS5HD480CW60
TME Symbol:
VS-VS5HD480CW60

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
0.6kV
Load current
240A x2
Case
TO244
Max. forward voltage
2.1V
Max. forward impulse current
2.2kA
Electrical mounting
screw
Mechanical mounting
screw
Reverse recovery time
61ns
Gross weight61 g
See other products in this category: Diode modules VISHAY,
*
VS-VS5HD480CW60
0 in TME stock
Net price for quantities from 10 pcs - 51.18 USDGross price for quantities from 10 pcs - 61.41 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.