+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKC166/08PBF

Module: diode; double,common cathode; 800V; If: 165A; INT-A-Pak


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKC166/08PBF
TME Symbol:
VS-VSKC166/08PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
0.8kV
Load current
165A
Case
INT-A-Pak
Max. forward voltage
1.43V
Max. forward impulse current
4kA
Electrical mounting
screw
Mechanical mounting
screw
Manufacturer series
VS-VSKC166
Gross weight300 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKC166/08PBF
0 in TME stock
Net price for quantities from 1 pcs - 77.80 EURGross price for quantities from 1 pcs - 93.36 EUR
Net price for quantities from 3 pcs - 69.51 EURGross price for quantities from 3 pcs - 83.41 EUR
Net price for quantities from 6 pcs - 62.11 EURGross price for quantities from 6 pcs - 74.53 EUR
Net price for quantities from 15 pcs - 58.00 EURGross price for quantities from 15 pcs - 69.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.