+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKC196/16PBF

Module: diode; double,common cathode; 1.6kV; If: 195A; INT-A-Pak


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKC196/16PBF
TME Symbol:
VS-VSKC196/16PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
1.6kV
Load current
195A
Case
INT-A-Pak
Max. forward voltage
1.38V
Max. forward impulse current
4.75kA
Electrical mounting
screw
Mechanical mounting
screw
Manufacturer series
VS-VSKC196
Gross weight300 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKC196/16PBF
0 in TME stock
Net price for quantities from 1 pcs - 89.34 EURGross price for quantities from 1 pcs - 107.20 EUR
Net price for quantities from 3 pcs - 79.92 EURGross price for quantities from 3 pcs - 95.91 EUR
Net price for quantities from 6 pcs - 71.41 EURGross price for quantities from 6 pcs - 85.69 EUR
Net price for quantities from 15 pcs - 66.70 EURGross price for quantities from 15 pcs - 80.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.