+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKC56/08

Module: diode; double,common cathode; 800V; If: 60A; Ufmax: 1.6V


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKC56/08
TME Symbol:
VS-VSKC56/08

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
0.8kV
Load current
60A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.6V
Max. forward impulse current
1.3kA
Electrical mounting
screw
Mechanical mounting
screw
Manufacturer series
VS-VSKC56
Gross weight75 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKC56/08
0 in TME stock
Net price for quantities from 1 pcs - 45.18 USDGross price for quantities from 1 pcs - 54.21 USD
Net price for quantities from 3 pcs - 39.83 USDGross price for quantities from 3 pcs - 47.80 USD
Net price for quantities from 10 pcs - 35.77 USDGross price for quantities from 10 pcs - 42.92 USD
Net price for quantities from 30 pcs - 33.45 USDGross price for quantities from 30 pcs - 40.13 USD
Net price for quantities from 100 pcs - 31.00 USDGross price for quantities from 100 pcs - 37.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.