+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKC71/16

Module: diode; double,common cathode; 1.6kV; If: 80A; Ufmax: 1.6V


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKC71/16
TME Symbol:
VS-VSKC71/16

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
1.6kV
Load current
80A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.6V
Max. forward impulse current
1.5kA
Electrical mounting
screw
Mechanical mounting
screw
Manufacturer series
VS-VSKC71
Gross weight75 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKC71/16
0 in TME stock
Net price for quantities from 1 pcs - 47.98 USDGross price for quantities from 1 pcs - 57.57 USD
Net price for quantities from 3 pcs - 42.39 USDGross price for quantities from 3 pcs - 50.87 USD
Net price for quantities from 10 pcs - 38.08 USDGross price for quantities from 10 pcs - 45.70 USD
Net price for quantities from 30 pcs - 35.52 USDGross price for quantities from 30 pcs - 42.62 USD
Net price for quantities from 100 pcs - 33.07 USDGross price for quantities from 100 pcs - 39.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.