+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKC91/06

Module: diode; double,common cathode; 600V; If: 100A; Ufmax: 1.55V


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKC91/06
TME Symbol:
VS-VSKC91/06

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
0.6kV
Load current
100A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.55V
Max. forward impulse current
2.02kA
Electrical mounting
screw
Max. load current
100A
Mechanical mounting
screw
Manufacturer series
VS-VSKC91
Gross weight75 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKC91/06
0 in TME stock
Net price for quantities from 1 pcs - 50.19 USDGross price for quantities from 1 pcs - 60.23 USD
Net price for quantities from 3 pcs - 44.37 USDGross price for quantities from 3 pcs - 53.24 USD
Net price for quantities from 10 pcs - 39.83 USDGross price for quantities from 10 pcs - 47.79 USD
Net price for quantities from 30 pcs - 37.15 USDGross price for quantities from 30 pcs - 44.58 USD
Net price for quantities from 100 pcs - 34.47 USDGross price for quantities from 100 pcs - 41.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.