+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKC91/10

Module: diode; double,common cathode; 1kV; If: 100A; Ufmax: 1.55V


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKC91/10
TME Symbol:
VS-VSKC91/10

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
1kV
Load current
100A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.55V
Max. forward impulse current
2.02kA
Electrical mounting
screw
Max. load current
100A
Mechanical mounting
screw
Manufacturer series
VS-VSKC91
Gross weight75 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKC91/10
0 in TME stock
Net price for quantities from 1 pcs - 30.50 GBPGross price for quantities from 1 pcs - 36.60 GBP
Net price for quantities from 3 pcs - 27.95 GBPGross price for quantities from 3 pcs - 33.54 GBP
Net price for quantities from 5 pcs - 26.65 GBPGross price for quantities from 5 pcs - 31.98 GBP
Net price for quantities from 10 pcs - 25.72 GBPGross price for quantities from 10 pcs - 30.86 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.