+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKCS200/045

Module: diode; double,common cathode; 45V; If: 200A; Ufmax: 1.14V

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKCS200/045
TME Symbol:
VS-VSKCS200/045

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
45V
Load current
200A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.14V
Max. forward impulse current
1.7kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight75 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-VSKCS200/045
0 in TME stock
Net price for quantities from 1 pcs - 40.85 EURGross price for quantities from 1 pcs - 49.01 EUR
Net price for quantities from 3 pcs - 37.71 EURGross price for quantities from 3 pcs - 45.26 EUR
Net price for quantities from 10 pcs - 35.70 EURGross price for quantities from 10 pcs - 42.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.