+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKCS201/045

Module: diode; double,common cathode; 45V; If: 200A; Ufmax: 0.98V


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKCS201/045
TME Symbol:
VS-VSKCS201/045

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
45V
Load current
200A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
0.98V
Max. forward impulse current
1.85kA
Electrical mounting
screw
Max. load current
200A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight75 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-VSKCS201/045
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 53.45 USDGross price for quantities from 1 pcs - 64.14 USD
Net price for quantities from 3 pcs - 47.15 USDGross price for quantities from 3 pcs - 56.57 USD
Net price for quantities from 10 pcs - 42.42 USDGross price for quantities from 10 pcs - 50.90 USD
Net price for quantities from 30 pcs - 39.61 USDGross price for quantities from 30 pcs - 47.53 USD
Net price for quantities from 100 pcs - 36.68 USDGross price for quantities from 100 pcs - 44.02 USD