+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKCS220/030

Module: diode; double,common cathode; 30V; If: 220A; Ufmax: 0.82V

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKCS220/030
TME Symbol:
VS-VSKCS220/030

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
30V
Load current
220A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
0.82V
Max. forward impulse current
2kA
Electrical mounting
screw
Max. load current
220A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight75 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-VSKCS220/030
0 in TME stock
Net price for quantities from 1 pcs - 48.10 USDGross price for quantities from 1 pcs - 57.72 USD
Net price for quantities from 3 pcs - 44.62 USDGross price for quantities from 3 pcs - 53.54 USD
Net price for quantities from 10 pcs - 42.00 USDGross price for quantities from 10 pcs - 50.41 USD
No. of pieces (Multiplicity: 1)