+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKCS401/045

Module: diode; double,common cathode; 45V; If: 400A; Ufmax: 0.96V

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKCS401/045
TME Symbol:
VS-VSKCS401/045

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
45V
Load current
400A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
0.96V
Max. forward impulse current
3.4kA
Electrical mounting
screw
Max. load current
400A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight75 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-VSKCS401/045
0 in TME stock
Net price for quantities from 1 pcs - 41.71 GBPGross price for quantities from 1 pcs - 50.05 GBP
Net price for quantities from 3 pcs - 38.59 GBPGross price for quantities from 3 pcs - 46.31 GBP
Net price for quantities from 10 pcs - 36.68 GBPGross price for quantities from 10 pcs - 44.01 GBP
No. of pieces (Multiplicity: 1)