+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKCS408/060

Module: diode; double,common cathode; 60V; If: 400A; Ufmax: 1.02V


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKCS408/060
TME Symbol:
VS-VSKCS408/060

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
60V
Load current
400A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.02V
Max. forward impulse current
3.3kA
Electrical mounting
screw
Max. load current
400A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight75 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-VSKCS408/060
0 in TME stock
Net price for quantities from 1 pcs - 54.81 USDGross price for quantities from 1 pcs - 65.77 USD
Net price for quantities from 3 pcs - 52.07 USDGross price for quantities from 3 pcs - 62.49 USD
Net price for quantities from 10 pcs - 49.53 USDGross price for quantities from 10 pcs - 59.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.