+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKD166/16PBF

Module: diode; double series; 1.6kV; If: 165A; INT-A-Pak; Ifsm: 4kA


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKD166/16PBF
TME Symbol:
VS-VSKD166/16PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
165A
Case
INT-A-Pak
Max. forward voltage
1.43V
Max. forward impulse current
4kA
Electrical mounting
screw
Mechanical mounting
screw
Manufacturer series
VS-VSKD166
Gross weight200 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKD166/16PBF
0 in TME stock
Net price for quantities from 1 pcs - 52.10 GBPGross price for quantities from 1 pcs - 62.52 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.