+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKD56/08

Module: diode; double series; 800V; If: 60A; ADD-A-Pak,TO240AA


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKD56/08
TME Symbol:
VS-VSKD56/08

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
0.8kV
Load current
60A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.6V
Max. forward impulse current
1.3kA
Electrical mounting
screw
Max. load current
60A
Mechanical mounting
screw
Manufacturer series
VS-VSKD56
Gross weight75 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKD56/08
0 in TME stock
Net price for quantities from 1 pcs - 45.53 USDGross price for quantities from 1 pcs - 54.64 USD
Net price for quantities from 3 pcs - 40.29 USDGross price for quantities from 3 pcs - 48.35 USD
Net price for quantities from 10 pcs - 36.22 USDGross price for quantities from 10 pcs - 43.46 USD
Net price for quantities from 30 pcs - 33.77 USDGross price for quantities from 30 pcs - 40.53 USD
Net price for quantities from 100 pcs - 31.33 USDGross price for quantities from 100 pcs - 37.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.