+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKD56/14

Module: diode; double series; 1.4kV; If: 60A; ADD-A-Pak,TO240AA


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKD56/14
TME Symbol:
VS-VSKD56/14

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.4kV
Load current
60A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.6V
Max. forward impulse current
1.3kA
Electrical mounting
screw
Max. load current
60A
Mechanical mounting
screw
Manufacturer series
VS-VSKD56
Gross weight75 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKD56/14
0 in TME stock
Net price for quantities from 1 pcs - 46.73 USDGross price for quantities from 1 pcs - 56.07 USD
Net price for quantities from 3 pcs - 41.28 USDGross price for quantities from 3 pcs - 49.54 USD
Net price for quantities from 10 pcs - 37.11 USDGross price for quantities from 10 pcs - 44.53 USD
Net price for quantities from 30 pcs - 34.67 USDGross price for quantities from 30 pcs - 41.61 USD
Net price for quantities from 100 pcs - 32.12 USDGross price for quantities from 100 pcs - 38.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.