+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKD600-08PBF

Module: diode; double series; 800V; If: 600A; Super MAGN-A-Pak


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKD600-08PBF
TME Symbol:
VS-VSKD600-08PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
0.8kV
Load current
600A
Case
Super MAGN-A-Pak
Max. forward voltage
1.45V
Max. forward impulse current
19kA
Electrical mounting
screw
Max. load current
600A
Mechanical mounting
screw
Manufacturer series
VS-VSKD600
Gross weight1.5 kg
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKD600-08PBF
0 in TME stock
Net price for quantities from 1 pcs - 403.00 EURGross price for quantities from 1 pcs - 483.61 EUR
Net price for quantities from 3 pcs - 340.00 EURGross price for quantities from 3 pcs - 408.00 EUR
Net price for quantities from 10 pcs - 316.00 EURGross price for quantities from 10 pcs - 379.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.