+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKD71/08

Module: diode; double series; 800V; If: 80A; ADD-A-Pak,TO240AA

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKD71/08
TME Symbol:
VS-VSKD71/08

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
0.8kV
Load current
80A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.6V
Max. forward impulse current
1.5kA
Electrical mounting
screw
Max. load current
80A
Mechanical mounting
screw
Manufacturer series
VS-VSKD71
Gross weight72.63 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKD71/08
32 in TME stock
Net price for quantities from 1 pcs - 39.31 EURGross price for quantities from 1 pcs - 47.17 EUR
Net price for quantities from 3 pcs - 34.80 EURGross price for quantities from 3 pcs - 41.76 EUR
Net price for quantities from 10 pcs - 31.21 EURGross price for quantities from 10 pcs - 37.45 EUR
Net price for quantities from 30 pcs - 29.10 EURGross price for quantities from 30 pcs - 34.92 EUR
Net price for quantities from 100 pcs - 27.11 EURGross price for quantities from 100 pcs - 32.53 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs