+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKD71/14

Module: diode; double series; 1.4kV; If: 80A; ADD-A-Pak,TO240AA


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKD71/14
TME Symbol:
VS-VSKD71/14

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.4kV
Load current
80A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.6V
Max. forward impulse current
1.5kA
Electrical mounting
screw
Max. load current
80A
Mechanical mounting
screw
Manufacturer series
VS-VSKD71
Gross weight75 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKD71/14
0 in TME stock
Net price for quantities from 1 pcs - 47.17 USDGross price for quantities from 1 pcs - 56.60 USD
Net price for quantities from 3 pcs - 41.69 USDGross price for quantities from 3 pcs - 50.02 USD
Net price for quantities from 10 pcs - 37.50 USDGross price for quantities from 10 pcs - 45.00 USD
Net price for quantities from 30 pcs - 34.94 USDGross price for quantities from 30 pcs - 41.92 USD
Net price for quantities from 100 pcs - 32.49 USDGross price for quantities from 100 pcs - 38.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.