+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKDS400/045

Module: diode; double series; 45V; If: 200Ax2; ADD-A-Pak,TO240AA


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKDS400/045
TME Symbol:
VS-VSKDS400/045

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
45V
Load current
200A x2
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.14V
Max. forward impulse current
3.4kA
Electrical mounting
screw
Max. load current
200A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight75 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-VSKDS400/045
0 in TME stock
Net price for quantities from 1 pcs - 60.11 EURGross price for quantities from 1 pcs - 72.13 EUR
Net price for quantities from 3 pcs - 53.10 EURGross price for quantities from 3 pcs - 63.72 EUR
Net price for quantities from 10 pcs - 47.70 EURGross price for quantities from 10 pcs - 57.24 EUR
Net price for quantities from 30 pcs - 44.51 EURGross price for quantities from 30 pcs - 53.41 EUR
Net price for quantities from 100 pcs - 41.31 EURGross price for quantities from 100 pcs - 49.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.