+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKDS409/150

Module: diode; double series; 150V; If: 200Ax2; ADD-A-Pak,TO240AA


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKDS409/150
TME Symbol:
VS-VSKDS409/150

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
150V
Load current
200A x2
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.13V
Max. forward impulse current
2.3kA
Electrical mounting
screw
Max. load current
200A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight75 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-VSKDS409/150
0 in TME stock
Net price for quantities from 1 pcs - 81.83 USDGross price for quantities from 1 pcs - 98.20 USD
Net price for quantities from 5 pcs - 74.59 USDGross price for quantities from 5 pcs - 89.51 USD
Net price for quantities from 10 pcs - 62.52 USDGross price for quantities from 10 pcs - 75.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.