+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKDS440/030

Module: diode; double series; 30V; If: 220Ax2; ADD-A-Pak,TO240AA


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKDS440/030
TME Symbol:
VS-VSKDS440/030

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
30V
Load current
220A x2
Case
ADD-A-Pak, TO240AA
Max. forward voltage
0.93V
Max. forward impulse current
3kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight75 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-VSKDS440/030
0 in TME stock
Net price for quantities from 1 pcs - 69.80 USDGross price for quantities from 1 pcs - 83.76 USD
Net price for quantities from 3 pcs - 61.69 USDGross price for quantities from 3 pcs - 74.02 USD
Net price for quantities from 10 pcs - 55.43 USDGross price for quantities from 10 pcs - 66.51 USD
Net price for quantities from 30 pcs - 51.72 USDGross price for quantities from 30 pcs - 62.06 USD
Net price for quantities from 100 pcs - 48.00 USDGross price for quantities from 100 pcs - 57.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.