+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKE166/04PBF

Module: diode; single diode; 400V; If: 165A; INT-A-Pak; Ufmax: 1.43V


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKE166/04PBF
TME Symbol:
VS-VSKE166/04PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
0.4kV
Load current
165A
Case
INT-A-Pak
Max. forward voltage
1.43V
Max. forward impulse current
4kA
Electrical mounting
screw
Mechanical mounting
screw
Manufacturer series
VS-VSKE166
Gross weight300 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKE166/04PBF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 73.62 USDGross price for quantities from 1 pcs - 88.35 USD
Net price for quantities from 3 pcs - 65.83 USDGross price for quantities from 3 pcs - 79.00 USD
Net price for quantities from 6 pcs - 58.81 USDGross price for quantities from 6 pcs - 70.58 USD
Net price for quantities from 15 pcs - 54.97 USDGross price for quantities from 15 pcs - 65.97 USD