+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKE196/04PBF

Module: diode; single diode; 400V; If: 195A; INT-A-Pak; Ufmax: 1.38V

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKE196/04PBF
TME Symbol:
VS-VSKE196/04PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
0.4kV
Load current
195A
Case
INT-A-Pak
Max. forward voltage
1.38V
Max. forward impulse current
4.75kA
Electrical mounting
screw
Mechanical mounting
screw
Manufacturer series
VS-VSKE196
Gross weight300 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKE196/04PBF
0 in TME stock
Net price for quantities from 1 pcs - 80.43 USDGross price for quantities from 1 pcs - 96.52 USD
Net price for quantities from 3 pcs - 71.84 USDGross price for quantities from 3 pcs - 86.21 USD
Net price for quantities from 6 pcs - 64.18 USDGross price for quantities from 6 pcs - 77.02 USD
Net price for quantities from 15 pcs - 60.00 USDGross price for quantities from 15 pcs - 72.00 USD
No. of pieces (Multiplicity: 1)