+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKE196/08PBF

Module: diode; single diode; 800V; If: 195A; INT-A-Pak; Ufmax: 1.38V


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKE196/08PBF
TME Symbol:
VS-VSKE196/08PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
0.8kV
Load current
195A
Case
INT-A-Pak
Max. forward voltage
1.38V
Max. forward impulse current
4.75kA
Electrical mounting
screw
Mechanical mounting
screw
Manufacturer series
VS-VSKE196
Gross weight300 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKE196/08PBF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 78.52 USDGross price for quantities from 1 pcs - 94.23 USD
Net price for quantities from 3 pcs - 70.22 USDGross price for quantities from 3 pcs - 84.27 USD
Net price for quantities from 6 pcs - 62.71 USDGross price for quantities from 6 pcs - 75.25 USD
Net price for quantities from 15 pcs - 58.56 USDGross price for quantities from 15 pcs - 70.27 USD