+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKE250-16PBF

Module: diode; double series; 1.6kV; If: 250A; MAGN-A-Pak; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKE250-16PBF
TME Symbol:
VS-VSKE250-16PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
250A
Case
MAGN-A-Pak
Max. forward voltage
1.29V
Max. forward impulse current
7.015kA
Electrical mounting
screw
Mechanical mounting
screw
Manufacturer series
VS-VSKE250
Gross weight800 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKE250-16PBF
0 in TME stock
Net price for quantities from 1 pcs - 166.00 EURGross price for quantities from 1 pcs - 199.20 EUR
Net price for quantities from 2 pcs - 150.00 EURGross price for quantities from 2 pcs - 180.00 EUR
Net price for quantities from 4 pcs - 134.00 EURGross price for quantities from 4 pcs - 160.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.