+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKE56/12

Module: diode; single diode; 1.2kV; If: 60A; ADD-A-Pak,TO240AA

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKE56/12
TME Symbol:
VS-VSKE56/12

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
1.2kV
Load current
60A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.6V
Max. forward impulse current
1.3kA
Electrical mounting
screw
Max. load current
60A
Mechanical mounting
screw
Manufacturer series
VS-VSKE56
Gross weight75 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKE56/12
0 in TME stock
Net price for quantities from 1 pcs - 37.61 EURGross price for quantities from 1 pcs - 45.13 EUR
Net price for quantities from 3 pcs - 33.21 EURGross price for quantities from 3 pcs - 39.85 EUR
Net price for quantities from 10 pcs - 29.91 EURGross price for quantities from 10 pcs - 35.89 EUR
Net price for quantities from 30 pcs - 27.90 EURGross price for quantities from 30 pcs - 33.48 EUR
Net price for quantities from 100 pcs - 25.91 EURGross price for quantities from 100 pcs - 31.08 EUR
No. of pieces (Multiplicity: 1)