+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKE71/04

Module: diode; single diode; 400V; If: 80A; ADD-A-Pak,TO240AA


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKE71/04
TME Symbol:
VS-VSKE71/04

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
0.4kV
Load current
80A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.6V
Max. forward impulse current
1.5kA
Electrical mounting
screw
Mechanical mounting
screw
Manufacturer series
VS-VSKE71
Gross weight75 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKE71/04
0 in TME stock
Net price for quantities from 1 pcs - 31.63 GBPGross price for quantities from 1 pcs - 37.95 GBP
Net price for quantities from 3 pcs - 27.94 GBPGross price for quantities from 3 pcs - 33.53 GBP
Net price for quantities from 10 pcs - 25.12 GBPGross price for quantities from 10 pcs - 30.14 GBP
Net price for quantities from 30 pcs - 23.40 GBPGross price for quantities from 30 pcs - 28.08 GBP
Net price for quantities from 100 pcs - 21.77 GBPGross price for quantities from 100 pcs - 26.13 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.