+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKE71/10

Module: diode; single diode; 1kV; If: 80A; ADD-A-Pak,TO240AA; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKE71/10
TME Symbol:
VS-VSKE71/10

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
1kV
Load current
80A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.6V
Max. forward impulse current
1.5kA
Electrical mounting
screw
Mechanical mounting
screw
Manufacturer series
VS-VSKE71
Gross weight75 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKE71/10
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.11 GBPGross price for quantities from 1 pcs - 38.53 GBP
Net price for quantities from 3 pcs - 28.39 GBPGross price for quantities from 3 pcs - 34.06 GBP
Net price for quantities from 10 pcs - 25.52 GBPGross price for quantities from 10 pcs - 30.62 GBP
Net price for quantities from 30 pcs - 23.74 GBPGross price for quantities from 30 pcs - 28.49 GBP
Net price for quantities from 100 pcs - 22.05 GBPGross price for quantities from 100 pcs - 26.46 GBP