+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKEU300/12PBF

Module: diode; single diode; 1.2kV; If: 300A; INT-A-Pak; Ifsm: 2.4kA


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKEU300/12PBF
TME Symbol:
VS-VSKEU300/12PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
1.2kV
Load current
300A
Case
INT-A-Pak
Max. forward voltage
2.47V
Max. forward impulse current
2.4kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
HEXFRED®
Gross weight300 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-VSKEU300/12PBF
0 in TME stock
Net price for quantities from 1 pcs - 60.06 EURGross price for quantities from 1 pcs - 72.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.