+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKJS409/150

Module: diode; double,common anode; 150V; If: 400A; Ufmax: 1.13V


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKJS409/150
TME Symbol:
VS-VSKJS409/150

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common anode, double
Max. off-state voltage
150V
Load current
400A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.13V
Max. forward impulse current
2.3kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight75 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-VSKJS409/150
0 in TME stock
Net price for quantities from 1 pcs - 59.43 EURGross price for quantities from 1 pcs - 71.32 EUR
Net price for quantities from 3 pcs - 52.54 EURGross price for quantities from 3 pcs - 63.04 EUR
Net price for quantities from 10 pcs - 47.25 EURGross price for quantities from 10 pcs - 56.70 EUR
Net price for quantities from 30 pcs - 44.05 EURGross price for quantities from 30 pcs - 52.86 EUR
Net price for quantities from 100 pcs - 40.95 EURGross price for quantities from 100 pcs - 49.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.