+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKJS440/030

Module: diode; double,common anode; 30V; If: 440A; Ufmax: 0.93V

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKJS440/030
TME Symbol:
VS-VSKJS440/030

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common anode, double
Max. off-state voltage
30V
Load current
440A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
0.93V
Max. forward impulse current
3kA
Electrical mounting
screw
Max. load current
440A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight75 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-VSKJS440/030
0 in TME stock
Net price for quantities from 1 pcs - 51.70 EURGross price for quantities from 1 pcs - 62.04 EUR
Net price for quantities from 3 pcs - 45.70 EURGross price for quantities from 3 pcs - 54.84 EUR
Net price for quantities from 10 pcs - 41.00 EURGross price for quantities from 10 pcs - 49.20 EUR
Net price for quantities from 30 pcs - 38.30 EURGross price for quantities from 30 pcs - 45.96 EUR
Net price for quantities from 100 pcs - 35.60 EURGross price for quantities from 100 pcs - 42.72 EUR
No. of pieces (Multiplicity: 1)