+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKT136/12PBF

Module: thyristor; double series; 1.2kV; 135A; Ifmax: 300A; screw

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKT136/12PBF
TME Symbol:
VS-VSKT136/12PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
135A
Max. load current
300A
Case
INT-A-Pak
Max. forward voltage
1.57V
Threshold on-voltage
0.86V
Max. forward impulse current
3.2kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKT136
Mechanical mounting
screw
Gross weight300 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKT136/12PBF
0 in TME stock
Net price for quantities from 1 pcs - 75.42 EURGross price for quantities from 1 pcs - 90.51 EUR
Net price for quantities from 10 pcs - 65.25 EURGross price for quantities from 10 pcs - 78.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.