+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKT136/16PBF

Module: thyristor; double series; 1.6kV; 135A; Ifmax: 300A; screw

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKT136/16PBF
TME Symbol:
VS-VSKT136/16PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
135A
Max. load current
300A
Case
INT-A-Pak
Max. forward voltage
1.57V
Threshold on-voltage
0.86V
Max. forward impulse current
3.2kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKT136
Mechanical mounting
screw
Gross weight300 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKT136/16PBF
0 in TME stock
Net price for quantities from 1 pcs - 113.41 USDGross price for quantities from 1 pcs - 136.09 USD
Net price for quantities from 3 pcs - 100.58 USDGross price for quantities from 3 pcs - 120.69 USD
Net price for quantities from 10 pcs - 93.23 USDGross price for quantities from 10 pcs - 111.87 USD
Net price for quantities from 30 pcs - 85.88 USDGross price for quantities from 30 pcs - 103.05 USD
Net price for quantities from 150 pcs - 79.69 USDGross price for quantities from 150 pcs - 95.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.