+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKT142/08PBF

Module: thyristor; double series; 800V; 140A; Ifmax: 310A; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKT142/08PBF
TME Symbol:
VS-VSKT142/08PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
0.8kV
Load current
140A
Max. load current
310A
Case
INT-A-Pak
Max. forward voltage
1.55V
Threshold on-voltage
0.83V
Max. forward impulse current
4.5kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKT142
Mechanical mounting
screw
Gross weight300 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKT142/08PBF
0 in TME stock
Net price for quantities from 1 pcs - 101.15 EURGross price for quantities from 1 pcs - 121.38 EUR
Net price for quantities from 3 pcs - 89.74 EURGross price for quantities from 3 pcs - 107.68 EUR
Net price for quantities from 10 pcs - 83.13 EURGross price for quantities from 10 pcs - 99.75 EUR
Net price for quantities from 30 pcs - 76.62 EURGross price for quantities from 30 pcs - 91.94 EUR
Net price for quantities from 150 pcs - 71.11 EURGross price for quantities from 150 pcs - 85.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.