+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKT170-04PBF

Module: thyristor; double series; 400V; 170A; Ifmax: 377A; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKT170-04PBF
TME Symbol:
VS-VSKT170-04PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
0.4kV
Load current
170A
Max. load current
377A
Case
MAGN-A-Pak
Max. forward voltage
1.6V
Threshold on-voltage
0.89V
Max. forward impulse current
5.1kA
Gate current
200mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKT170
Mechanical mounting
screw
Gross weight800 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKT170-04PBF
0 in TME stock
Net price for quantities from 1 pcs - 282.17 USDGross price for quantities from 1 pcs - 338.60 USD
Net price for quantities from 2 pcs - 250.82 USDGross price for quantities from 2 pcs - 300.98 USD
Net price for quantities from 6 pcs - 226.43 USDGross price for quantities from 6 pcs - 271.72 USD
Net price for quantities from 12 pcs - 206.69 USDGross price for quantities from 12 pcs - 248.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.