+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKT26/10

Module: thyristor; double series; 1kV; 27A; Ifmax: 60A; Ufmax: 1.65V


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKT26/10
TME Symbol:
VS-VSKT26/10

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1kV
Load current
27A
Max. load current
60A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.65V
Threshold on-voltage
0.86V
Max. forward impulse current
0.4kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKT26
Mechanical mounting
screw
Gross weight75 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKT26/10
0 in TME stock
Net price for quantities from 1 pcs - 49.63 USDGross price for quantities from 1 pcs - 59.55 USD
Net price for quantities from 3 pcs - 43.95 USDGross price for quantities from 3 pcs - 52.74 USD
Net price for quantities from 10 pcs - 40.70 USDGross price for quantities from 10 pcs - 48.84 USD
Net price for quantities from 30 pcs - 37.57 USDGross price for quantities from 30 pcs - 45.08 USD
Net price for quantities from 100 pcs - 34.79 USDGross price for quantities from 100 pcs - 41.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.