+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKT41/08

Module: thyristor; double series; 800V; 45A; Ifmax: 100A; Ifsm: 850A

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKT41/08
TME Symbol:
VS-VSKT41/08

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
0.8kV
Load current
45A
Max. load current
100A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.81V
Threshold on-voltage
1.08V
Max. forward impulse current
850A
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKT41
Mechanical mounting
screw
Gross weight75 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKT41/08
0 in TME stock
Net price for quantities from 1 pcs - 51.74 USDGross price for quantities from 1 pcs - 62.09 USD
Net price for quantities from 3 pcs - 45.89 USDGross price for quantities from 3 pcs - 55.06 USD
Net price for quantities from 10 pcs - 42.50 USDGross price for quantities from 10 pcs - 50.99 USD
Net price for quantities from 30 pcs - 39.22 USDGross price for quantities from 30 pcs - 47.06 USD
Net price for quantities from 100 pcs - 36.41 USDGross price for quantities from 100 pcs - 43.69 USD
No. of pieces (Multiplicity: 1)