+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKT41/16

Module: thyristor; double series; 1.6kV; 45A; Ifmax: 100A; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKT41/16
TME Symbol:
VS-VSKT41/16

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
45A
Max. load current
100A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.81V
Threshold on-voltage
1.08V
Max. forward impulse current
850A
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKT41
Mechanical mounting
screw
Gross weight75 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKT41/16
0 in TME stock
Net price for quantities from 1 pcs - 46.00 EURGross price for quantities from 1 pcs - 55.20 EUR
Net price for quantities from 3 pcs - 40.81 EURGross price for quantities from 3 pcs - 48.97 EUR
Net price for quantities from 10 pcs - 37.81 EURGross price for quantities from 10 pcs - 45.37 EUR
Net price for quantities from 30 pcs - 34.81 EURGross price for quantities from 30 pcs - 41.77 EUR
Net price for quantities from 100 pcs - 32.30 EURGross price for quantities from 100 pcs - 38.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.