+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKT71/12

Module: thyristor; double series; 1.2kV; 75A; Ifmax: 165A; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKT71/12
TME Symbol:
VS-VSKT71/12

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
75A
Max. load current
165A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.72V
Threshold on-voltage
0.96V
Max. forward impulse current
1.3kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKT71
Mechanical mounting
screw
Gross weight75 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKT71/12
0 in TME stock
Net price for quantities from 1 pcs - 58.65 USDGross price for quantities from 1 pcs - 70.37 USD
Net price for quantities from 3 pcs - 52.02 USDGross price for quantities from 3 pcs - 62.43 USD
Net price for quantities from 10 pcs - 48.19 USDGross price for quantities from 10 pcs - 57.83 USD
Net price for quantities from 30 pcs - 44.36 USDGross price for quantities from 30 pcs - 53.23 USD
Net price for quantities from 100 pcs - 41.23 USDGross price for quantities from 100 pcs - 49.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.