+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKU26/16

Module: thyristor; double,common cathode; 1.6kV; 27A; Ifmax: 60A


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKU26/16
TME Symbol:
VS-VSKU26/16

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
common cathode, double
Max. off-state voltage
1.6kV
Load current
27A
Max. load current
60A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.65V
Threshold on-voltage
0.86V
Max. forward impulse current
0.4kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKU26
Mechanical mounting
screw
Gross weight75 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKU26/16
0 in TME stock
Net price for quantities from 1 pcs - 46.15 USDGross price for quantities from 1 pcs - 55.38 USD
Net price for quantities from 3 pcs - 40.93 USDGross price for quantities from 3 pcs - 49.12 USD
Net price for quantities from 10 pcs - 37.92 USDGross price for quantities from 10 pcs - 45.50 USD
Net price for quantities from 30 pcs - 34.90 USDGross price for quantities from 30 pcs - 41.88 USD
Net price for quantities from 100 pcs - 32.47 USDGross price for quantities from 100 pcs - 38.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.