+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKU71/14

Module: thyristor; double,common cathode; 1.4kV; 75A; Ifmax: 115A


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKU71/14
TME Symbol:
VS-VSKU71/14

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
common cathode, double
Max. off-state voltage
1.4kV
Load current
75A
Max. load current
115A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.72V
Threshold on-voltage
0.96V
Max. forward impulse current
1.3kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKU71
Mechanical mounting
screw
Gross weight75 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKU71/14
0 in TME stock
Net price for quantities from 1 pcs - 49.34 EURGross price for quantities from 1 pcs - 59.21 EUR
Net price for quantities from 3 pcs - 43.75 EURGross price for quantities from 3 pcs - 52.50 EUR
Net price for quantities from 10 pcs - 40.55 EURGross price for quantities from 10 pcs - 48.66 EUR
Net price for quantities from 30 pcs - 37.36 EURGross price for quantities from 30 pcs - 44.83 EUR
Net price for quantities from 100 pcs - 34.66 EURGross price for quantities from 100 pcs - 41.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.